Add To Favorites
Product Overview
Digi-Key Part Number 475-2899-1-ND
Quantity Available 226.459
Can ship immediately
Manufacturer

Manufacturer Part Number

LTRBGFSF-ABCB-QKYO-Z

Description LED RGB DIFFUSED 6SMD
Expanded Description Red, Green, Blue (RGB) 625nm Red, 530nm Green, 460mn Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTRB GFSF
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series MULTILED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color -
Lens Transparency Diffused
Millicandela Rating 700mcd Red, 1350mcd Green, 160mcd Blue
Lens Style/Size Square with Flat Top
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 10mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 530nm Green, 460mn Blue
Wavelength - Peak 632nm Red, 523nm Green, 465nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.30mm L x 3.00mm W
Height (Max) 2.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2899-1

14:31:15 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,58700 5,87
25 0,48640 12,16
100 0,41940 41,94
250 0,36908 92,27
500 0,31874 159,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2899-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 226.000 - Immediate
  • Unit Price: 0,25417
  • Digi-Reel® ? : 475-2899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 226.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback