Add To Favorites
Product Overview
Digi-Key Part Number 475-1136-1-ND
Quantity Available 2.993
Can ship immediately
Manufacturer

Manufacturer Part Number

LT T67C-S2U1-35-Z

Description LED GREEN CLEAR 2PLCC SMD
Expanded Description Green 528nm LED Indication - Discrete 3.5V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LT T67C
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 392mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
  • XZM2DG45S - SunLED | 1497-1159-1-ND DigiKey Electronics
  • XZM2DG45S
  • SunLED
  • LED GREEN CLEAR 2PLCC SMD
  • Unit Price 0,98000
  • 1497-1159-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-1136-1

08:25:13 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,68300 6,83
25 0,52600 13,15
100 0,47330 47,33
250 0,42068 105,17
500 0,35760 178,80
1.000 0,35060 350,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1136-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31872
  • Digi-Reel® ? : 475-1136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback