Add To Favorites
Product Overview
Digi-Key Part Number 475-2672-1-ND
Quantity Available 27.415
Can ship immediately
Manufacturer

Manufacturer Part Number

LT T673-Q1R2-25-Z

Description LED GREEN CLEAR 2PLCC SMD
Expanded Description Green 529nm LED Indication - Discrete 3V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LT T673
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 125.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 529nm
Wavelength - Peak 527nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2672-1

05:19:01 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,61800 6,18
25 0,47560 11,89
100 0,42830 42,83
250 0,38064 95,16
500 0,32354 161,77
1.000 0,31720 317,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2672-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,28836
  • Digi-Reel® ? : 475-2672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback