Add To Favorites
Product Overview
Digi-Key Part Number 475-2774-1-ND
Quantity Available 16.004
Can ship immediately
Manufacturer

Manufacturer Part Number

LT L29S-P2R1-25-Z

Description LED GREEN DIFFUSED 0603 SMD
Expanded Description Green 528nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LT L29S
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 98mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 10mA
Viewing Angle 155°, 135°
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2774-1

15:05:50 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,87900 8,79
25 0,67560 16,89
100 0,60810 60,81
250 0,54056 135,14
500 0,45946 229,73
1.000 0,45045 450,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2774-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,40950
  • Digi-Reel® ? : 475-2774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback