Add To Favorites
Product Overview
Digi-Key Part Number 475-1324-1-ND
Quantity Available 4.557
Can ship immediately
Manufacturer

Manufacturer Part Number

LT G6SP-CBEB-25-1-Z

Description LED TOPLED ADV 528NM GRN 6PLCC
Expanded Description LED Lighting Color Advanced Power TOPLED® Green 525nm (513nm ~ 537nm) 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LT G6SP
Catalog Page 2826 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 525nm (513nm ~ 537nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 45 lm/W
Current - Max 250mA
Flux @ Current/Temperature - Test 21 lm (12 lm ~ 30 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Thermal Resistance of Package 40°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1324-1

09:36:06 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,09400 10,94
25 0,84160 21,04
100 0,75730 75,73
250 0,67312 168,28
500 0,57216 286,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1324-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42835
  • Digi-Reel® ? : 475-1324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback