Add To Favorites
Product Overview
Digi-Key Part Number 475-2771-1-ND
Quantity Available 5.637
Can ship immediately
Manufacturer

Manufacturer Part Number

LT A67C-T2V1-35-Z

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 528nm LED Indication - Discrete 3.5V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LT A67C
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2771-1

04:03:24 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,84200 8,42
25 0,64800 16,20
100 0,58310 58,31
250 0,51828 129,57
500 0,44054 220,27
1.000 0,43192 431,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2771-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39265
  • Digi-Reel® ? : 475-2771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.637 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback