Add To Favorites
Product Overview
Digi-Key Part Number 475-2528-1-ND
Quantity Available 5.563
Can ship immediately
Manufacturer

Manufacturer Part Number

LT A673-N2S1-25-Z

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 529nm LED Indication - Discrete 3V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LT A673
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 129.75mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 529nm
Wavelength - Peak 527nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2528-1

13:26:59 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,59600 5,96
25 0,49360 12,34
100 0,42580 42,58
250 0,37464 93,66
500 0,32354 161,77
1.000 0,28381 283,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2528-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25801
  • Digi-Reel® ? : 475-2528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback