Add To Favorites
Product Overview
Digi-Key Part Number 475-3017-1-ND
Quantity Available 12.745
Can ship immediately
Manufacturer

Manufacturer Part Number

LS T67F-T2V2-1-1-Z

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 633nm LED Indication - Discrete 2.05V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LS T67F
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 737.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3017-1

11:29:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30800 3,08
25 0,25160 6,29
100 0,20110 20,11
250 0,16960 42,40
500 0,14448 72,24
1.000 0,11308 113,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3017-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09424
  • Digi-Reel® ? : 475-3017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback