Add To Favorites
Product Overview
Digi-Key Part Number 475-1133-1-ND
Quantity Available 21.158
Can ship immediately
Manufacturer

Manufacturer Part Number

LS T676-Q1R2-1-Z

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 633nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LS T676
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 125.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1133-1

12:21:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25200 2,52
25 0,21880 5,47
100 0,16830 16,83
250 0,13672 34,18
500 0,10098 50,49
1.000 0,08414 84,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1133-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06884
  • Digi-Reel® ? : 475-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback