Add To Favorites
Product Overview
Digi-Key Part Number 475-2764-1-ND
Quantity Available 8.104
Can ship immediately
Manufacturer

Manufacturer Part Number

LS P47K-J1K2-1-Z

Description LED RED CLEAR 2SMD REV
Expanded Description Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LS P47K
Catalog Page 2826 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series PointLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.40mm L x 1.90mm W
Height (Max) 0.88mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2764-1

05:14:04 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25800 2,58
25 0,22400 5,60
100 0,17230 17,23
250 0,14000 35,00
500 0,10338 51,69
1.000 0,08615 86,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2764-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07049
  • Digi-Reel® ? : 475-2764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback