Add To Favorites
Product Overview
Digi-Key Part Number 475-2691-1-ND
Quantity Available 36.119
Can ship immediately
Manufacturer

Manufacturer Part Number

LS M67K-J2L1-1-Z

Description LED RED 630NM 2SMD
Expanded Description Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LS M67K
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 9.8mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2691-1

19:19:27 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31600 3,16
25 0,27440 6,86
100 0,21110 21,11
250 0,17152 42,88
500 0,12664 63,32
1.000 0,10554 105,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2691-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,08635
  • Digi-Reel® ? : 475-2691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback