Add To Favorites
Product Overview
Digi-Key Part Number 475-3124-1-ND
Quantity Available 9.351
Can ship immediately
Manufacturer

Manufacturer Part Number

LS L29K-G1H2-1-Z

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LS L29K
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 3.15mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
  • KSC222J LFS - C&K | CKN9195CT-ND DigiKey Electronics
  • KSC222J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,48000
  • CKN9195CT-ND
Additional Resources
Standard Package ? 1

07:16:19 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,22100 2,21
25 0,18040 4,51
100 0,14430 14,43
250 0,12172 30,43
500 0,10368 51,84
1.000 0,08114 81,14
2.500 0,07513 187,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3124-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06967
  • Digi-Reel® ? : 475-3124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback