Add To Favorites
Product Overview
Digi-Key Part Number 475-2761-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LS L296-P2Q2-1-Z

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LS L296
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 84mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2761-1

03:24:57 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,23500 2,35
25 0,19240 4,81
100 0,15390 15,39
250 0,12980 32,45
500 0,11058 55,29
1.000 0,08655 86,55
2.500 0,08013 200,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2761-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07285
  • Digi-Reel® ? : 475-2761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback