Add To Favorites
Product Overview
Digi-Key Part Number 475-1322-1-ND
Quantity Available 13.830
Can ship immediately
Manufacturer

Manufacturer Part Number

LS E6SF-V2BA-1-1-Z

Description LED RED 633NM 4PLCC
Expanded Description Red 633nm LED Indication - Discrete 2.15V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LS E6SF
Catalog Page 2823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1570mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.15V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1322-1

10:06:37 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,35500 3,55
25 0,29640 7,41
100 0,25520 25,52
250 0,22788 56,97
500 0,19600 98,00
1.000 0,15193 151,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1322-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13812
  • Digi-Reel® ? : 475-1322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback