Add To Favorites
Product Overview
Digi-Key Part Number 475-2758-1-ND
Quantity Available 9.390
Can ship immediately
Manufacturer

Manufacturer Part Number

LS A67K-K1L2-1-Z

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 630nm LED Indication - Discrete 1.8V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LS A67K
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12.55mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2758-1

09:14:39 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24100 2,41
25 0,19600 4,90
100 0,15710 15,71
250 0,13252 33,13
500 0,11290 56,45
1.000 0,08836 88,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2758-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07438
  • Digi-Reel® ? : 475-2758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback