Add To Favorites
Product Overview
Digi-Key Part Number 475-1316-1-ND
Quantity Available 37.529
Can ship immediately
Manufacturer

Manufacturer Part Number

LR P47F-U2AB-1-1-Z

Description LED RED CLEAR 2SMD REV
Expanded Description Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LR P47F
Catalog Page 2826 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series PointLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1180mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 625nm
Wavelength - Peak 634nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.40mm L x 1.90mm W
Height (Max) 0.88mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1316-1

11:32:02 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35900 3,59
25 0,29960 7,49
100 0,25800 25,80
250 0,23040 57,60
500 0,19814 99,07
1.000 0,15360 153,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1316-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,13963
  • Digi-Reel® ? : 475-1316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.529 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback