Add To Favorites
Product Overview
Digi-Key Part Number 475-2752-1-ND
Quantity Available 3.442
Can ship immediately
Manufacturer

Manufacturer Part Number

LP T67K-E1F2-25-Z

Description LED GREEN CLEAR 2PLCC SMD
Expanded Description Green 560nm LED Indication - Discrete 1.8V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LP T67K
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1.26mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 560nm
Wavelength - Peak 562nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2752-1

01:54:31 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28600 2,86
25 0,24840 6,21
100 0,19100 19,10
250 0,15520 38,80
500 0,11460 57,30
1.000 0,09550 95,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2752-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07813
  • Digi-Reel® ? : 475-2752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback