Add To Favorites
Product Overview
Digi-Key Part Number 475-2750-1-ND
Quantity Available 6.748
Can ship immediately
Manufacturer

Manufacturer Part Number

LP M67K-E2G1-25-Z

Description LED GREEN 560NM 2SMD
Expanded Description Green 560nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LP M67K
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1.57mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 560nm
Wavelength - Peak 562nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2750-1

08:35:17 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24000 2,40
25 0,20840 5,21
100 0,16030 16,03
250 0,13024 32,56
500 0,09616 48,08
1.000 0,08013 80,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2750-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06556
  • Digi-Reel® ? : 475-2750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback