Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-2493-1-ND
Quantity Available 6.877
Can ship immediately
Manufacturer

Manufacturer Part Number

LOG T77K-JL-1-0+GJ-1-Z

Description LED GREEN/ORG CLEAR 4SMD REV
Expanded Description Green, Orange 570nm Green, 606nm Orange LED Indication - Discrete 1.8V Green, 1.8V Orange 4-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LOG T77K
Catalog Page 2827 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green, Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4.45mcd Green, 11.25mcd Orange
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V Green, 1.8V Orange
Current - Test 2mA Green, 2mA Orange
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 570nm Green, 606nm Orange
Wavelength - Peak 572nm Green, 610nm Orange
Features -
Package / Case 4-SMD, Z-Bend
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2493-1

07:17:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33000 3,30
25 0,27560 6,89
100 0,23750 23,75
250 0,21204 53,01
500 0,18234 91,17
1.000 0,14135 141,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2493-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12850
  • Digi-Reel® ? : 475-2493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback