Add To Favorites
Product Overview
Digi-Key Part Number 475-2749-1-ND
Quantity Available 12.470
Can ship immediately
Manufacturer

Manufacturer Part Number

LO Y876-Q2S1-24-Z

Description LED ORANGE CLEAR 2SMD R/A
Expanded Description Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LO Y876
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 157mcd
Lens Style/Size Rectangle with Flat Top, 1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 1.20mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2749-1

09:06:05 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27400 2,74
25 0,22360 5,59
100 0,17900 17,90
250 0,15100 37,75
500 0,12862 64,31
1.000 0,10065 100,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2749-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,08472
  • Digi-Reel® ? : 475-2749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback