Add To Favorites
Product Overview
Digi-Key Part Number 475-2481-1-ND
Quantity Available 18.179
Can ship immediately
Manufacturer

Manufacturer Part Number

LO L29K-H2L1-24-Z

Description LED ORANGE DIFFUSED 0603 SMD
Expanded Description Orange 606nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LO L29K
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color White
Lens Transparency Diffused
Millicandela Rating 8.78mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2481-1

22:27:44 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22400 2,24
25 0,19400 4,85
100 0,14910 14,91
250 0,12116 30,29
500 0,08948 44,74
1.000 0,07456 74,56
2.500 0,06710 167,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2481-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05761
  • Digi-Reel® ? : 475-2481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback