Add To Favorites
Product Overview
Digi-Key Part Number 475-1184-1-ND
Quantity Available 34.190
Can ship immediately
Manufacturer

Manufacturer Part Number

LO E67B-U2AA-24-1-Z

Description LED ORANGE CLEAR 4PLCC SMD
Expanded Description Orange 606nm LED Indication - Discrete 2.2V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L(A,O,S,Y) E67B
Catalog Page 2823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 980mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1184-1

05:19:39 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36300 3,63
25 0,29640 7,41
100 0,23720 23,72
250 0,20016 50,04
500 0,17050 85,25
1.000 0,13343 133,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1184-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,11120
  • Digi-Reel® ? : 475-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback