Add To Favorites
Product Overview
Digi-Key Part Number 475-2732-1-ND
Quantity Available 9.082
Can ship immediately
Manufacturer

Manufacturer Part Number

LG T670-L1M2-1-Z

Description LED GREEN CLEAR 2PLCC SMD
Expanded Description Green 570nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LG T670
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 19.6mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 565nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2732-1

16:03:37 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26500 2,65
25 0,21640 5,41
100 0,17300 17,30
250 0,14596 36,49
500 0,12434 62,17
1.000 0,09730 97,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2732-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08190
  • Digi-Reel® ? : 475-2732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback