Add To Favorites
Product Overview
Digi-Key Part Number 475-2730-1-ND
Quantity Available 43.260
Can ship immediately
Manufacturer

Manufacturer Part Number

LG M67K-H1J2-24-Z

Description LED GREEN 570NM 2SMD
Expanded Description Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LG,LP M67K
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4.95mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2730-1

11:35:38 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24100 2,41
25 0,19600 4,90
100 0,15710 15,71
250 0,13252 33,13
500 0,11290 56,45
1.000 0,08836 88,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2730-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,07437
  • Digi-Reel® ? : 475-2730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback