Add To Favorites
Product Overview
Digi-Key Part Number 475-1389-1-ND
Quantity Available 9.619
Can ship immediately
Manufacturer

Manufacturer Part Number

LB T67C-P2S1-35-Z

Description LED BLUE CLEAR 2PLCC SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LB T67C
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1389-1

21:06:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,57000 5,70
25 0,47320 11,83
100 0,40770 40,77
250 0,35880 89,70
500 0,30988 154,94
1.000 0,27183 271,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1389-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,24712
  • Digi-Reel® ? : 475-1389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback