Add To Favorites
Product Overview
Digi-Key Part Number 475-1381-1-ND
Quantity Available 25.441
Can ship immediately
Manufacturer

Manufacturer Part Number

LB E63C-T2V2-35-34

Description LED BLUE CLEAR 4PLCC SMD
Expanded Description Blue 469nm LED Indication - Discrete 3.4V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LB E63C
Catalog Page 2823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Round with Domed Top, 2.60mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 30mA
Viewing Angle 45°
Mounting Type Surface Mount
Wavelength - Dominant 469nm
Wavelength - Peak 464nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
You May Also Be Interested In
  • XZFBB78W - SunLED | 1497-1138-1-ND DigiKey Electronics
  • XZFBB78W
  • SunLED
  • LED BLUE CLEAR 1209 SMD
  • Unit Price 0,67000
  • 1497-1138-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-1381-1

12:28:09 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,58700 5,87
25 0,48640 12,16
100 0,41940 41,94
250 0,36908 92,27
500 0,31874 159,37
1.000 0,27959 279,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1381-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,25418
  • Digi-Reel® ? : 475-1381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback