Add To Favorites
Product Overview
Digi-Key Part Number 475-1163-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

LB A67C-P2R1-35-Z

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LB A67C
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 98mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1163-1

12:57:45 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,63600 6,36
25 0,48920 12,23
100 0,44040 44,04
250 0,39144 97,86
500 0,33272 166,36
1.000 0,32619 326,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1163-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29654
  • Digi-Reel® ? : 475-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback