Add To Favorites
Product Overview
Digi-Key Part Number 475-2716-1-ND
Quantity Available 5.051
Can ship immediately
Manufacturer

Manufacturer Part Number

LB A673-M2P1-35-Z

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 471nm LED Indication - Discrete 3.1V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LB A673
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 39.2mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 471nm
Wavelength - Peak 466nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2716-1

04:29:34 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,52200 5,22
25 0,43240 10,81
100 0,37280 37,28
250 0,32808 82,02
500 0,28332 141,66
1.000 0,24852 248,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2716-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22593
  • Digi-Reel® ? : 475-2716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback