Add To Favorites
Product Overview
Digi-Key Part Number 475-1301-1-ND
Quantity Available 18.525
Can ship immediately
Manufacturer

Manufacturer Part Number

LA P47F-V2BB-24-3A4B-Z

Description LED AMBER CLEAR 2SMD REV
Expanded Description Amber 617nm LED Indication - Discrete 2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LA P47F
Catalog Page 2826 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series PointLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1850mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 617nm
Wavelength - Peak 624nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.40mm L x 1.90mm W
Height (Max) 0.88mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1301-1

07:24:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,45100 4,51
25 0,37560 9,39
100 0,32370 32,37
250 0,28896 72,24
500 0,24852 124,26
1.000 0,19189 191,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1301-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,15763
  • Digi-Reel® ? : 475-1301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback