Add To Favorites
Product Overview
Digi-Key Part Number 475-1298-1-ND
Quantity Available 1.932
Can ship immediately
Manufacturer

Manufacturer Part Number

LA E63F-EBGA-24-3A4B-Z

Description LED AMBER CLEAR 4PLCC SMD
Expanded Description Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets L(S,A,Y) E63F
Catalog Page 2823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12700mcd
Lens Style/Size Round with Domed Top, 2.60mm
Voltage - Forward (Vf) (Typ) 2.15V
Current - Test 50mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 624nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1298-1

16:59:47 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32700 3,27
25 0,27280 6,82
100 0,23490 23,49
250 0,20968 52,42
500 0,18034 90,17
1.000 0,13980 139,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1298-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12709
  • Digi-Reel® ? : 475-1298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback