Add To Favorites
Product Overview
Digi-Key Part Number 475-3152-1-ND
Quantity Available 7.611
Can ship immediately
Manufacturer

Manufacturer Part Number

GW PSLRS1.PC-LTMP-5H7I-1-150-R18

Description LED DURIS S5 COOL WHT 5000K 2SMD
Expanded Description LED Lighting DURIS® S 5 White, Cool 5000K 6.1V 150mA 120° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GW PSLRS1.PC
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® S 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 172 lm (150 lm ~ 194 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.1V
Lumens/Watt @ Current - Test 188 lm/W
CRI (Color Rendering Index) 70
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3152-1

06:04:03 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39600 3,96
25 0,33080 8,27
100 0,28500 28,50
250 0,25444 63,61
500 0,21882 109,41
1.000 0,16895 168,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3152-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13878
  • Digi-Reel® ? : 475-3152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback