Add To Favorites
Product Overview
Digi-Key Part Number 475-3053-1-ND
Quantity Available 4.484
Can ship immediately
Manufacturer

Manufacturer Part Number

GT DASPA1.13-GRGT-26-1

Description LED DURIS P5 LM 525NM
Expanded Description LED Lighting Color DURIS® P 5 Green 528nm (513nm ~ 543nm) 1009 (2622 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GT DASPA1.13
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® P 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 528nm (513nm ~ 543nm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.25V
Lumens/Watt @ Current - Test 71 lm/W
Current - Max 250mA
Flux @ Current/Temperature - Test 23 lm (21 lm ~ 26 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1009 (2622 Metric)
Supplier Device Package SMD
Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max) 0.052" (1.31mm)
Thermal Resistance of Package 25°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3053-1

06:03:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,69700 6,97
25 0,57720 14,43
100 0,49760 49,76
250 0,43788 109,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3053-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,34375
  • Digi-Reel® ? : 475-3053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback