Add To Favorites
Product Overview
Digi-Key Part Number 475-1344-1-ND
Quantity Available 5.678
Can ship immediately
Manufacturer

Manufacturer Part Number

BP 104 FAS-Z

Description PHOTODIODE 880NM W/FLTR SMD
Expanded Description Photodiode 880nm 20ns 120° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BP 104 FAS
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 880nm
Color - Enhanced -
Spectral Range 730nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 2nA
Active Area 4.84mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1344
475-1344-1
475-1344-ND
BP 104 FAS-Z-ND

17:43:00 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,65700 6,57
25 0,54360 13,59
100 0,46880 46,88
250 0,41252 103,13
500 0,35628 178,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1344-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,26636
  • Digi-Reel® ? : 475-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback