Add To Favorites
Product Overview
Digi-Key Part Number SMS12CT1GOSCT-ND
Quantity Available 3.425
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS12CT1G

Description TVS DIODE 12VWM 23VC SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SMS05C, 12C, 15C, 24C
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 23V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMS12CT1GOSCT

11:34:37 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33100 3,31
100 0,22560 22,56
500 0,16920 84,60
1.000 0,12689 126,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMS12CT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11651
  • Digi-Reel® ? : SMS12CT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback