Add To Favorites
Product Overview
Digi-Key Part Number SMDA05CDR2GOSCT-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 55.000
Manufacturer

Manufacturer Part Number

SMDA05CDR2G

Description TVS DIODE 5VWM 11VC 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SMDA05C Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 17A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMDA05CDR2GOSCT

22:28:22 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,41700 14,17
100 1,13900 113,90
500 0,93586 467,93
1.000 0,77543 775,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDA05CDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 55.000 - Factory Stock ?
  • Unit Price: 0,73278
  • Digi-Reel® ? : SMDA05CDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
    55.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback