Add To Favorites
Product Overview
Digi-Key Part Number P6SMB39AT3GOSCT-ND
Quantity Available 5.170
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB39AT3G

Description TVS DIODE 33.3VWM 53.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 53.9V
Current - Peak Pulse (10/1000µs) 11.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 500pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB39AT3G-ND SZP6SMB39AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0,19102 2.500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB39AT3GOSCT

14:58:45 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30200 3,02
100 0,20520 20,52
500 0,15394 76,97
1.000 0,11545 115,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB39AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,10275
  • Digi-Reel® ? : P6SMB39AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback