Add To Favorites
Product Overview
Digi-Key Part Number P6SMB33CAT3GOSCT-ND
Quantity Available 3.110
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB33CAT3G

Description TVS DIODE 28.2VWM 45.7VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28.2V
Voltage - Breakdown (Min) 31.4V
Voltage - Clamping (Max) @ Ipp 45.7V
Current - Peak Pulse (10/1000µs) 13.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 305pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB33CAT3G-ND SZP6SMB33CAT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0,28608 2.500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB33CAT3GOSCT

17:57:05 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,38300 3,83
25 0,32320 8,08
100 0,26310 26,31
250 0,21796 54,49
500 0,18038 90,19
1.000 0,13529 135,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB33CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,12040
  • Digi-Reel® ? : P6SMB33CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback