Add To Favorites
Product Overview
Digi-Key Part Number P6SMB22AT3GOSCT-ND
Quantity Available 1.624
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB22AT3G

Description TVS DIODE 18.8VWM 30.6VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 18.8V
Voltage - Breakdown (Min) 20.9V
Voltage - Clamping (Max) @ Ipp 30.6V
Current - Peak Pulse (10/1000µs) 20A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 835pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB22AT3GOSCT

14:40:22 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29100 2,91
100 0,19820 19,82
500 0,14864 74,32
1.000 0,11148 111,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB22AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,09920
  • Digi-Reel® ? : P6SMB22AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback