Add To Favorites
Product Overview
Digi-Key Part Number P6SMB16AT3GOSCT-ND
Quantity Available 4.678
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB16AT3G

Description TVS DIODE 13.6VWM 22.5VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 13.6V
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Current - Peak Pulse (10/1000µs) 27A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 1110pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB16AT3G-ND SZP6SMB16AT3G ON Semiconductor Tape & Reel (TR) ? 0
0,26025 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P6SMB16AT3GOSCT

06:33:19 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31500 3,15
100 0,21400 21,40
500 0,16054 80,27
1.000 0,12040 120,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB16AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,10723
  • Digi-Reel® ? : P6SMB16AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback