Add To Favorites
Product Overview
Digi-Key Part Number NUP4102XV6T1GOSCT-ND
Quantity Available 6.963
Can ship immediately
Manufacturer

Manufacturer Part Number

NUP4102XV6T1G

Description TVS DIODE 12VWM 25VC SOT563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NUP4102XV6
PCN Design/Specification Wire Bond 01/Dec/2010
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.6V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 75W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 13pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUP4102XV6T1GOSCT

09:39:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUP4102XV6T1GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14877
  • Digi-Reel® ? : NUP4102XV6T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback