Add To Favorites
Product Overview
Digi-Key Part Number NUF8401MNT4GOSCT-ND
Quantity Available 7.838
Can ship immediately
Manufacturer

Manufacturer Part Number

NUF8401MNT4G

Description FILTER RC(PI) 100 OHM/12PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 12pF 16-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NUF8401MN
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency 175MHz (Cutoff)
Attenuation Value -25dB @ 800MHz ~ 2.2GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-VFDFN Exposed Pad
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names NUF8401MNT4GOSCT

07:17:09 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,44600 4,46
25 0,42520 10,63
50 0,41180 20,59
100 0,39800 39,80
250 0,37744 94,36
500 0,31568 157,84
1.000 0,24500 245,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF8401MNT4GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21212
Send Feedback