Add To Favorites
Product Overview
Digi-Key Part Number NUF2101MT1GOSCT-ND
Quantity Available 2.691
Can ship immediately
Manufacturer

Manufacturer Part Number

NUF2101MT1G

Description FILTER RC(PI) 30 OHM/55PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 30 Ohms, C = 55pF (Total) SC-74, SOT-457
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NUF2101M
Catalog Page 1093 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 30
Current -
Values R = 30 Ohms, C = 55pF (Total)
ESD Protection Yes
Operating Temperature -55°C ~ 125°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Size / Dimension 0.118" L x 0.059" W (3.00mm x 1.50mm)
Height 0.043" (1.09mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUF2101MT1GOSCT

23:43:06 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33800 3,38
25 0,32200 8,05
50 0,31160 15,58
100 0,30110 30,11
250 0,28556 71,39
500 0,23884 119,42
1.000 0,18535 185,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF2101MT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16048
  • Digi-Reel® ? : NUF2101MT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback