Add To Favorites
Product Overview
Digi-Key Part Number NUD3160LT1GOSCT-ND
Quantity Available 8.962
Can ship immediately
Manufacturer

Manufacturer Part Number

NUD3160LT1G

Description IC INDCT LOAD DRVR INDUST SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NUD/SZNUD3160
PCN Design/Specification SOT23 16/Sep/2016
Catalog Page 1091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series MicroIntegration™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 61V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 150mA
Rds On (Typ) 1.8 Ohm (Max)
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUD3160LT1GOSCT

20:05:41 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,33500 3,35
100 0,25040 25,04
500 0,19680 98,40
1.000 0,15207 152,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUD3160LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13461
  • Digi-Reel® ? : NUD3160LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback