Add To Favorites
Product Overview
Digi-Key Part Number NTTFS5826NLTAGOSCT-ND
Quantity Available 4.977
Can ship immediately
Manufacturer

Manufacturer Part Number

NTTFS5826NLTAG

Description MOSFET N-CH 60V 8A 8-WDFN
Expanded Description N-Channel 60V 8A (Ta) 3.1W (Ta), 19W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets NTTFS5826NL
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 850pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 24 mOhm @ 7.5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTTFS5826NLTAGOSCT

01:41:47 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51900 5,19
100 0,38740 38,74
500 0,30434 152,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTTFS5826NLTAGOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,28262
  • Digi-Reel® ? : NTTFS5826NLTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback