Add To Favorites
Product Overview
Digi-Key Part Number NTTFS4932NTAGOSCT-ND
Quantity Available 9.091
Can ship immediately
Manufacturer

Manufacturer Part Number

NTTFS4932NTAG

Description MOSFET N-CH 30V 11A 8WDFN
Expanded Description N-Channel 30V 11A (Ta), 79A (Tc) 850mW (Ta), 43W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets NTTFS4932N
Video File 5 Vgs MOSFET Evaluation Board - ONS321A5VGEVB
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 79A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 46.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3111pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 850mW (Ta), 43W (Tc)
Rds On (Max) @ Id, Vgs 4 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Additional Resources
Standard Package ? 1
Other Names NTTFS4932NTAGOSCT

14:47:19 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59200 5,92
100 0,45370 45,37
500 0,35862 179,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTTFS4932NTAGOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,27485
  • Digi-Reel® ? : NTTFS4932NTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.091 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NTTFS4932NTWG-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,38020
Send Feedback