Add To Favorites
Product Overview
Digi-Key Part Number NTMFS5832NLT1GOSCT-ND
Quantity Available 6.193
Can ship immediately

Factory Stock ?: 25.500
Manufacturer

Manufacturer Part Number

NTMFS5832NLT1G

Description MOSFET N-CH 40V 110A SO-8FL
Expanded Description N-Channel 40V 20A (Ta), 111A (Tc) 3.1W (Ta), 96W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets NTMFS5832NL
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 20A (Ta), 111A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2700pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 96W (Tc)
Rds On (Max) @ Id, Vgs 4.2 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTMFS5832NLT1GOSCT

11:29:41 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65700 6,57
100 0,50360 50,36
500 0,39810 199,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS5832NLT1GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
    25.500 - Factory Stock ?
  • Unit Price: 0,30921
  • Digi-Reel® ? : NTMFS5832NLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.193 - Immediate
    25.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback