Add To Favorites
Product Overview
Digi-Key Part Number NTGD1100LT1GOSCT-ND
Quantity Available 976
Can ship immediately
Manufacturer

Manufacturer Part Number

NTGD1100LT1G

Description MOSFET N/P-CH 8V 3.3A 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NTGD1100L
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 8 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 3.3A
Rds On (Typ) 40 mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTGD1100LT1GOSCT

05:26:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48600 4,86
100 0,36350 36,35
500 0,28560 142,80
1.000 0,22069 220,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTGD1100LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19536
  • Digi-Reel® ? : NTGD1100LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback