Add To Favorites
Product Overview
Digi-Key Part Number NTD4302T4GOSCT-ND
Quantity Available 4.422
Can ship immediately
Manufacturer

Manufacturer Part Number

NTD4302T4G

Description MOSFET N-CH 30V 8.4A DPAK
Expanded Description N-Channel 30V 8.4A (Ta), 68A (Tc) 1.04W (Ta), 75W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NTD4302
PCN Assembly/Origin Qualification Assembly Test Site 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8.4A (Ta), 68A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 24V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.04W (Ta), 75W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names NTD4302T4GOSCT

17:43:40 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,96400 9,64
100 0,75140 75,14
500 0,62074 310,37
1.000 0,49005 490,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTD4302T4GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,44406
  • Digi-Reel® ? : NTD4302T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback