Add To Favorites
Product Overview
Digi-Key Part Number NTD3055L170T4GOSCT-ND
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

NTD3055L170T4G

Description MOSFET N-CH 60V 9A DPAK
Expanded Description N-Channel 60V 9A (Ta) 1.5W (Ta), 28.5W (Tj) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 275pF @ 25V
Vgs (Max) ±15V
FET Feature -
Power Dissipation (Max) 1.5W (Ta), 28.5W (Tj)
Rds On (Max) @ Id, Vgs 170 mOhm @ 4.5A, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTD3055L170T4GOSCT

09:18:31 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52000 5,20
100 0,39900 39,90
500 0,31538 157,69
1.000 0,25229 252,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTD3055L170T4GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,22198
  • Digi-Reel® ? : NTD3055L170T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback