Add To Favorites
Product Overview
Digi-Key Part Number NTB5605PT4GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTB5605PT4G

Description MOSFET P-CH 60V 18.5A D2PAK
Expanded Description P-Channel 60V 18.5A (Ta) 88W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets NTB5605(P)
PCN Design/Specification Wafer Probe Measurement 16/Oct/2013
PCN Assembly/Origin TMOS7 Wafer Fab Expansion 04/Dec/2013
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 18.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1190pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 88W (Tc)
Rds On (Max) @ Id, Vgs 140 mOhm @ 8.5A, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTB5605PT4GOSCT

22:41:45 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,03600 10,36
100 0,80750 80,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTB5605PT4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,64765
  • Digi-Reel® ? : NTB5605PT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback